767163103GPTR13 | ||
---|---|---|
DigiKey Part Number | 767163103GPTR13TR-ND - Tape & Reel (TR) 767163103GPTR13CT-ND - Cut Tape (CT) 767163103GPTR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 767163103GPTR13 | |
Description | RES ARRAY 8 RES 10K OHM 16SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.66000 | €2.66 |
10 | €2.24200 | €22.42 |
25 | €2.19120 | €54.78 |
50 | €2.06200 | €103.10 |
100 | €1.70980 | €170.98 |
250 | €1.54652 | €386.63 |
500 | €1.28878 | €644.39 |
1,000 | €1.11694 | €1,116.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | €1.09546 | €2,190.92 |
6,000 | €1.08257 | €6,495.42 |