Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.24000 € 1.24
10 1.12800 € 11.28
25 1.05960 € 26.49
50 1.01360 € 50.68
100 0.96750 € 96.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CP-036BHPJDKR-ND
Copy   CP-036BHPJDKR-ND
Quantity Available 9,886
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PJ-036BH-SMT-TR

Copy   PJ-036BH-SMT-TR
Description CONN PWR JACK 2.5X5.5MM SOLDER
Copy   CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle

Copy   Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 5A
Mating Length/Depth 0.360" (9.15mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Dielectric Material Polyamide (PA6T), Nylon 6T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price € 0.93000
  • CP3-1001-ND
You May Also Be Interested In
  • PJ-036AH-SMT-TR - CUI Inc. | CP-036AHPJCT-ND DigiKey Electronics
  • PJ-036AH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price € 1.24000
  • CP-036AHPJCT-ND
  • PJ-002BH-SMT-TR - CUI Inc. | CP-002BHPJCT-ND DigiKey Electronics
  • PJ-002BH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price € 1.29000
  • CP-002BHPJCT-ND
  • 0532610271 - Molex | WM7620CT-ND DigiKey Electronics
  • 0532610271
  • Molex
  • CONN HEADER SMD R/A 2POS 1.25MM
  • Unit Price € 0.88000
  • WM7620CT-ND
  • PJ-030DH-SMT-TR - CUI Inc. | CP-030DHPJ-CT-ND DigiKey Electronics
  • PJ-030DH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price € 0.99000
  • CP-030DHPJ-CT-ND
  • TL3342F160QG/TR - E-Switch | EG2531CT-ND DigiKey Electronics
  • TL3342F160QG/TR
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price € 0.63000
  • EG2531CT-ND
Additional Resources
Standard Package ? 1
Other Names CP-036BHPJDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-036BHPJTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 9,800 - Immediate
  • Unit Price: € 0.92140
  • Cut Tape (CT) ? : CP-036BHPJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,886 - Immediate
  • Unit Price: € 1.24000

22:36:22 6/24/2019