AP2213D-3.3TRE1 | ||
---|---|---|
DigiKey Part Number | AP2213D-3.3TRE1DITR-ND - Tape & Reel (TR) AP2213D-3.3TRE1DICT-ND - Cut Tape (CT) AP2213D-3.3TRE1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2213D-3.3TRE1 | |
Description | IC REG LINEAR 3.3V 500MA TO252-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 28 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.36000 | €1.36 |
10 | €1.21000 | €12.10 |
25 | €1.14800 | €28.70 |
100 | €0.94300 | €94.30 |
250 | €0.88148 | €220.37 |
500 | €0.77898 | €389.49 |
1,000 | €0.61498 | €614.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | €0.57398 | €1,434.95 |
5,000 | €0.54528 | €2,726.40 |
12,500 | €0.52478 | €6,559.75 |