Add To Favorites
ZXRE330ASA-7 Shunt Voltage Reference IC ±0.5% 5mA SOT-23
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.71000 € 0.71
10 0.62500 € 6.25
100 0.47860 € 47.86
500 0.37840 € 189.20
1,000 0.30272 € 302.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXRE330ASA-7DICT-ND
Copy   ZXRE330ASA-7DICT-ND
Quantity Available 1,379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXRE330ASA-7

Copy   ZXRE330ASA-7
Description IC VREF SHUNT 3.3V SOT23-3
Copy   IC VREF SHUNT 3.3V SOT23-3
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.5% 5mA SOT-23

Copy   Shunt Voltage Reference IC  ±0.5% 5mA SOT-23
Documents & Media
Datasheets ZXRE330
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Devices Fab Source 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 5mA
Tolerance ±0.5%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 55µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 2µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number ZXRE330
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4040CEX3-3.3+T - Maxim Integrated | LM4040CEX3-3.3+TCT-ND DigiKey Electronics
  • LM4040CEX3-3.3+T
  • Maxim Integrated
  • IC VREF SHUNT 3.3V SC70
  • Unit Price € 0.76000
  • LM4040CEX3-3.3+TCT-ND
  • NCP51460SN33T1G - ON Semiconductor | NCP51460SN33T1GOSCT-ND DigiKey Electronics
  • NCP51460SN33T1G
  • ON Semiconductor
  • IC VREF SERIES 3.3V SOT23-3
  • Unit Price € 0.65000
  • NCP51460SN33T1GOSCT-ND
  • LM4040DIM3-10.0/NOPB - Texas Instruments | LM4040DIM3-10.0/NOPBCT-ND DigiKey Electronics
  • LM4040DIM3-10.0/NOPB
  • Texas Instruments
  • IC VREF SHUNT 10V SOT23-3
  • Unit Price € 0.57000
  • LM4040DIM3-10.0/NOPBCT-ND
  • REF2933AIDBZR - Texas Instruments | 296-41482-1-ND DigiKey Electronics
  • REF2933AIDBZR
  • Texas Instruments
  • IC VREF SERIES 3.3V SOT23-3
  • Unit Price € 0.92000
  • 296-41482-1-ND
  • LM4040DEX3-3.3+T - Maxim Integrated | LM4040DEX3-3.3+TCT-ND DigiKey Electronics
  • LM4040DEX3-3.3+T
  • Maxim Integrated
  • IC VREF SHUNT 3.3V SC70
  • Unit Price € 0.64000
  • LM4040DEX3-3.3+TCT-ND
Additional Resources
Standard Package ? 1
Other Names ZXRE330ASA-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRE330ASA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: € 0.26635
  • Digi-Reel® ? : ZXRE330ASA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,379 - Immediate
  • Unit Price: Digi-Reel®

23:12:27 3/25/2019