EUR | USD
Favorite

Price & Procurement
16,299 In Stock
Can ship immediately Factory Stock : 1,100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.74000 € 1.74
10 1.60800 € 16.08
100 1.12600 € 112.60
500 0.91148 € 455.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1141-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 14,300 - Immediate
    1,100 - Factory Stock 
  • Unit Price: € 0.72265
  • Cut Tape (CT)  : 513-1141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,299 - Immediate
    1,100 - Factory Stock 
  • Unit Price: € 1.74000

DR74-330-R

Datasheet
Digi-Key Part Number 513-1141-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DR74-330-R
Copy  
Description FIXED IND 33UH 1.41A 143 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.41A 143mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series DR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1.41A
Current - Saturation 1.73A
Shielding Shielded
DC Resistance (DCR) 143mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1141-6