Add To Favorites
ECS-180.8-10-33QZ-TR 18.08MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.95000 € 0.95
10 0.83800 € 8.38
50 0.78300 € 39.15
100 0.69200 € 69.20
500 0.65560 € 327.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2354CT-ND
Copy   XC2354CT-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-180.8-10-33QZ-TR

Copy   ECS-180.8-10-33QZ-TR
Description CRYSTAL 18.0800MHZ 10PF SMD
Copy   CRYSTAL 18.0800MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18.08MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead

Copy   18.08MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-33QZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.08MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2354CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2354TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: € 0.49667
  • Digi-Reel® ? : XC2354DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
  • Unit Price: Digi-Reel®

09:02:11 6/26/2019