EUR | USD

ECS-270-10-36Q-AES-TR 27MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : XC2504TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 0.40090
  • Cut Tape (CT)  : XC2504CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,735 - Immediate
  • Unit Price: € 0.79000

ECS-270-10-36Q-AES-TR

Datasheet
Digi-Key Part Number XC2504DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-10-36Q-AES-TR
Copy  
Description CRYSTAL 27MHZ 10PF SMD
Copy  
Detailed Description

27MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-270-10-36Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2504DKR