Add To Favorites
SG5032CAN 10.000000M-TJGA3 10MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.04000 € 1.04
10 0.99200 € 9.92
50 0.96900 € 48.45
100 0.83060 € 83.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3938CT-ND
Copy   SER3938CT-ND
Quantity Available 1,179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG5032CAN 10.000000M-TJGA3

Copy   SG5032CAN 10.000000M-TJGA3
Description XTAL OSC XO 10.0000MHZ CMOS SMD
Copy   XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   10MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG5032
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMS320F28031PAGT - Texas Instruments | 296-39320-ND DigiKey Electronics
  • TMS320F28031PAGT
  • Texas Instruments
  • IC MCU 32BIT 64KB FLASH 64TQFP
  • Unit Price € 6.04000
  • 296-39320-ND
  • 24AA02T-I/OT - Microchip Technology | 24AA02T-I/OTCT-ND DigiKey Electronics
  • 24AA02T-I/OT
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ SOT23-5
  • Unit Price € 0.19000
  • 24AA02T-I/OTCT-ND
  • TPS54260DRCR - Texas Instruments | 296-39416-1-ND DigiKey Electronics
  • TPS54260DRCR
  • Texas Instruments
  • IC REG BUCK ADJ 2.5A 10VSON
  • Unit Price € 3.30000
  • 296-39416-1-ND
  • 5M570ZT100A5N - Intel | 544-3181-ND DigiKey Electronics
  • 5M570ZT100A5N
  • Intel
  • IC CPLD 440MC 9NS 100TQFP
  • Unit Price € 9.14000
  • 544-3181-ND
  • TPS62153RGTT - Texas Instruments | 296-30010-1-ND DigiKey Electronics
  • TPS62153RGTT
  • Texas Instruments
  • IC REG BUCK 5V 1A 16QFN
  • Unit Price € 1.91000
  • 296-30010-1-ND
Additional Resources
Standard Package ? 1
Other Names SER3938CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3938TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: € 0.83060
  • Digi-Reel® ? : SER3938DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
  • Unit Price: Digi-Reel®

19:15:06 4/24/2019