Add To Favorites
1EDI60N12AFXUMA1 Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.07000 € 2.07
10 1.85400 € 18.54
100 1.49000 € 149.00
500 1.22420 € 612.10
1,000 1.01434 € 1.014.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1EDI60N12AFXUMA1CT-ND
Copy   1EDI60N12AFXUMA1CT-ND
Quantity Available 5,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1EDI60N12AFXUMA1

Copy   1EDI60N12AFXUMA1
Description IC IGBT DVR 1200V DSO8
Copy   IC IGBT DVR 1200V DSO8
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51

Copy    Gate Driver Magnetic Coupling  1 Channel PG-DSO-8-51
Documents & Media
Datasheets 1EDI60N12AF
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Number of Channels 1
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 10ns, 9ns
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 10V ~ 35V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-51
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ICE3PCS01GXUMA1 - Infineon Technologies | ICE3PCS01GXUMA1CT-ND DigiKey Electronics
  • ICE3PCS01GXUMA1
  • Infineon Technologies
  • IC PFC CONTROLLER CCM 14DSO
  • Unit Price € 1.54000
  • ICE3PCS01GXUMA1CT-ND
  • 8120-RC - Bourns Inc. | M8915-ND DigiKey Electronics
  • 8120-RC
  • Bourns Inc.
  • CMC 2.4MH 17A 2LN TH
  • Unit Price € 9.44000
  • M8915-ND
  • MAX256ASA+ - Maxim Integrated | MAX256ASA+-ND DigiKey Electronics
  • MAX256ASA+
  • Maxim Integrated
  • IC DVR H-BRIDGE 3W 8-SOIC
  • Unit Price € 6.48000
  • MAX256ASA+-ND
  • IFX91041EJV50XUMA1 - Infineon Technologies | IFX91041EJV50XUMA1CT-ND DigiKey Electronics
  • IFX91041EJV50XUMA1
  • Infineon Technologies
  • IC REG BUCK 5V 1.8A 8DSO-27
  • Unit Price € 1.63000
  • IFX91041EJV50XUMA1CT-ND
  • SS26 - ON Semiconductor | SS26FSCT-ND DigiKey Electronics
  • SS26
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 2A DO214AA
  • Unit Price € 0.43000
  • SS26FSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1EDI60N12AFXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1EDI60N12AFXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: € 0.91688
  • Digi-Reel® ? : 1EDI60N12AFXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,234 - Immediate
  • Unit Price: Digi-Reel®

01:55:08 4/22/2019