Add To Favorites
AUIPS2052GTR Power Switch/Driver 1:1 N-Channel 900mA PG-DSO-8-906
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.14000 € 2.14
10 1.92200 € 19.22
100 1.54480 € 154.48
500 1.26920 € 634.60
1,000 1.05163 € 1.051.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AUIPS2052GCT-ND
Copy   AUIPS2052GCT-ND
Quantity Available 3,872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AUIPS2052GTR

Copy   AUIPS2052GTR
Description IC SW IPS 2CH LOW SIDE 8SOIC
Copy   IC SW IPS 2CH LOW SIDE 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 900mA PG-DSO-8-906

Copy   Power Switch/Driver 1:1 N-Channel 900mA PG-DSO-8-906
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 900mA
Rds On (Typ) 250mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AD8211WYRJZ-R7 - Analog Devices Inc. | AD8211WYRJZ-R7CT-ND DigiKey Electronics
  • AD8211WYRJZ-R7
  • Analog Devices Inc.
  • IC CURRENT MONITOR 0.25% SOT23-5
  • Unit Price € 2.54000
  • AD8211WYRJZ-R7CT-ND
  • TCMD4000 - Vishay Semiconductor Opto Division | TCMD4000CT-ND DigiKey Electronics
  • TCMD4000
  • Vishay Semiconductor Opto Division
  • OPTOISO 3.75KV 4CH DARLNG 16-SOP
  • Unit Price € 2.17000
  • TCMD4000CT-ND
  • CME0303S3C - Murata Power Solutions Inc. | 811-2889-5-ND DigiKey Electronics
  • CME0303S3C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 3.3V 750MW
  • Unit Price € 3.40000
  • 811-2889-5-ND
Additional Resources
Standard Package ? 1
Other Names AUIPS2052GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS2052GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: € 0.95058
  • Digi-Reel® ? : AUIPS2052GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,872 - Immediate
  • Unit Price: Digi-Reel®

05:13:32 8/25/2019