EUR | USD
Favorite

AUIRF7675M2TR N-Channel 150V 4.4A (Ta), 18A (Tc) 2.7W (Ta), 45W (Tc) Surface Mount DIRECTFET™ M2
Price & Procurement
4,646 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.80000 € 1.80
10 1.61500 € 16.15
25 1.52440 € 38.11
100 1.18890 € 118.89
250 1.15848 € 289.62
500 1.00606 € 503.03
1,000 0.85361 € 853.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AUIRF7675M2TR-ND
  • Minimum Quantity: 4,800
  • Quantity Available: 0
  • Unit Price: € 0.75592
  • Digi-Reel®  : AUIRF7675M2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,646 - Immediate
  • Unit Price: Digi-Reel®

AUIRF7675M2TR

Datasheet
Digi-Key Part Number AUIRF7675M2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AUIRF7675M2TR
Copy  
Description MOSFET N-CH 150V 90A DIRECTFET
Copy  
Detailed Description

N-Channel 150V 4.4A (Ta), 18A (Tc) 2.7W (Ta), 45W (Tc) Surface Mount DIRECTFET™ M2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 4.4A (Ta), 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 56mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1360pF @ 25V
FET Feature -
Power Dissipation (Max) 2.7W (Ta), 45W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET™ M2
Package / Case DirectFET™ Isometric M2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AUIRF7675M2CT