EUR | USD
Favorite

BSC016N06NSTATMA1 N-Channel 60V 31A (Ta), 100A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8 FL
Price & Procurement
7,412 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 €2,45
10 2,03500 €20,35
25 1,96880 €49,22
100 1,61980 €161,98
500 1,37056 €685,28
1.000 1,16290 €1.162,90
2.500 1,10476 €2.761,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSC016N06NSTATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: € 1.04019

BSC016N06NSTATMA1

Datasheet
Digi-Key Part Number BSC016N06NSTATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC016N06NSTATMA1
Copy  
Description MOSFET N-CH 60V 31A/100A TDSON
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 60V 31A (Ta), 100A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8 FL

Copy  
Customer Reference
Documents & Media
Datasheets BSC016N06NST
PCN Design/Specification Mult Dev Switch Repl 7/Dec/2020
PCN Assembly/Origin Mult Dev Site Add 14/Dec/2020
HTML Datasheet BSC016N06NST
EDA / CAD Models BSC016N06NSTATMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 31A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 1.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 3.3V @ 95µA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6500pF @ 30V
FET Feature -
Power Dissipation (Max) 3W (Ta), 167W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8 FL
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC016N06NSATMA1

MOSFET N-CH 60V 30A/100A TDSON

Infineon Technologies

€ 1.78000 Details

BSC028N06NSATMA1

MOSFET N-CH 60V 23A/100A TDSON

Infineon Technologies

€ 1.77000 Details

MBRB60H100CTT4G

DIODE ARRAY SCHOTTKY 100V D2PAK

ON Semiconductor

€ 1.70000 Details
Additional Resources
Standard Package 1
Other Names BSC016N06NSTATMA1CT