Add To Favorites
BSC160N15NS5ATMA1 N-Channel 150V 56A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-7
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.08000 € 2.08
10 1.86800 € 18.68
100 1.50160 € 150.16
500 1.23366 € 616.83
1,000 1.02219 € 1.022.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSC160N15NS5ATMA1CT-ND
Copy   BSC160N15NS5ATMA1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSC160N15NS5ATMA1

Copy   BSC160N15NS5ATMA1
Description MOSFET N-CH 150V 56A 8TDSON
Copy   MOSFET N-CH 150V 56A 8TDSON
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 150V 56A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-7

Copy   N-Channel 150V 56A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-7
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Rds On (Max) @ Id, Vgs 16mOhm @ 28A, 10V
Vgs(th) (Max) @ Id 4.6V @ 60µA
Gate Charge (Qg) (Max) @ Vgs 23.1nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1820pF @ 75V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-7
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UCC27611DRVT - Texas Instruments | 296-35639-1-ND DigiKey Electronics
  • UCC27611DRVT
  • Texas Instruments
  • IC GATE DRIVER 6SON
  • Unit Price € 2.34000
  • 296-35639-1-ND
  • BSC190N15NS3GATMA1 - Infineon Technologies | BSC190N15NS3GATMA1CT-ND DigiKey Electronics
  • BSC190N15NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 50A TDSON-8
  • Unit Price € 2.53000
  • BSC190N15NS3GATMA1CT-ND
  • BSC110N15NS5ATMA1 - Infineon Technologies | BSC110N15NS5ATMA1CT-ND DigiKey Electronics
  • BSC110N15NS5ATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 76A 8TDSON
  • Unit Price € 2.49000
  • BSC110N15NS5ATMA1CT-ND
  • BSC520N15NS3GATMA1 - Infineon Technologies | BSC520N15NS3GATMA1CT-ND DigiKey Electronics
  • BSC520N15NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 21A TDSON-8
  • Unit Price € 1.28000
  • BSC520N15NS3GATMA1CT-ND
  • 7106DG - Aavid, Thermal Division of Boyd Corporation | HS412-ND DigiKey Electronics
  • 7106DG
  • Aavid, Thermal Division of Boyd Corporation
  • BOARD LEVEL HEATSINK .375" D2PAK
  • Unit Price € 1.24000
  • HS412-ND
Additional Resources
Standard Package ? 1
Other Names BSC160N15NS5ATMA1CT
Alternate Package | This part is also available in the following packaging:

23:41:43 8/17/2019