EUR | USD
Favorite

DPS422XTSA1 Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Vented Gauge 24 b 8-WLGA
Price & Procurement
8,965 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.07000 € 2.07
5 1.92000 € 9.60
10 1.59600 € 15.96
25 1.32880 € 33.22
50 1.18140 € 59.07
100 1.12230 € 112.23
500 0.94510 € 472.55
1,000 0.88603 € 886.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DPS422XTSA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: € 0.85650
  • Digi-Reel®  : DPS422XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,965 - Immediate
  • Unit Price: Digi-Reel®

DPS422XTSA1

Datasheet
Digi-Key Part Number DPS422XTSA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number DPS422XTSA1
Copy  
Description PRESSURE SENSOR
Copy  
Detailed Description

Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Vented Gauge 24 b 8-WLGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type I²C, SPI
Output 24 b
Accuracy ±0.4°C
Voltage - Supply 1.7V ~ 3.6V
Port Size -
Port Style -
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 145PSI (999.74kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-WLGA
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3441

PRESSURE 9 CLICK

MikroElektronika

€ 12.23000 Details
You May Also Be Interested In

DPS310XTSA1

SENSOR PRESSURE CAPACITIVE

Infineon Technologies

€ 2.14000 Details

DPS368XTSA1

DIGITAL PRESSURE SENSOR

Infineon Technologies

€ 2.54000 Details

MPXV7007GP

PRESSURE SENSOR SIDE PORT 8-SOP

NXP USA Inc.

€ 15.99000 Details

MLX90614ESF-BAA-000-TU

SENSOR DGTL -40C-85C TO39

Melexis Technologies NV

€ 13.82000 Details

BMP280

SENSOR PRESSURE ABS

Bosch Sensortec

Call Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

€ 2.16000 Details
Additional Resources
Standard Package 1
Other Names DPS422XTSA1CT