Add To Favorites
0900AT43A0070E Chip RF Antenna -0.5dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.82000 € 0.82
10 0.72600 € 7.26
25 0.65600 € 16.40
100 0.57390 € 57.39
250 0.50360 € 125.90
500 0.44506 € 222.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1632-1-ND
Copy   712-1632-1-ND
Quantity Available 73,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0900AT43A0070E

Copy   0900AT43A0070E
Description RF ANT CHIP SOLDER SMD
Copy   RF ANT CHIP SOLDER SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Chip RF Antenna -0.5dBi Solder Surface Mount

Copy     Chip RF Antenna  -0.5dBi Solder Surface Mount
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300MHz ~ 1GHz)
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -0.5dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.031" (0.80mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • IOT-L/C402D-1 - Johanson Technology Inc. | 712-1626-ND DigiKey Electronics
  • IOT-L/C402D-1
  • Johanson Technology Inc.
  • IOT ISM BAND COMP DEV KIT
  • Unit Price € 100.37000
  • 712-1626-ND
You May Also Be Interested In
  • EVQ-Q2Y03W - Panasonic Electronic Components | P12961SCT-ND DigiKey Electronics
  • EVQ-Q2Y03W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price € 0.26000
  • P12961SCT-ND
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price € 0.57000
  • 1046-1011-1-ND
  • Photo Not Available
  • 0896BM15A0032E
  • Johanson Technology Inc.
  • BALUN 863MHZ-928MHZ 0805 6 LEAD
  • Unit Price € 0.73000
  • 712-1630-1-ND
  • 0850BM14E0016T - Johanson Technology Inc. | 712-1621-1-ND DigiKey Electronics
  • 0850BM14E0016T
  • Johanson Technology Inc.
  • BALUN 770MHZ-928MHZ 50/50 0603
  • Unit Price € 0.48000
  • 712-1621-1-ND
Additional Resources
Standard Package ? 1
Other Names 712-1632-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1632-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 73,000 - Immediate
  • Unit Price: € 0.34113
  • Digi-Reel® ? : 712-1632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,373 - Immediate
  • Unit Price: Digi-Reel®

23:04:58 3/21/2019