Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.69000 € 0.69
10 0.64500 € 6.45
100 0.49410 € 49.41
500 0.42966 € 214.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1684-1-ND
Copy   455-1684-1-ND
Quantity Available 43,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B5B-ZR-SM4-TF(LF)(SN)

Copy   B5B-ZR-SM4-TF(LF)(SN)
Description CONN HEADER SMD 5POS 1.5MM
Copy   CONN HEADER SMD 5POS 1.5MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 5 position 0.059" (1.50mm)
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Catalog Page 130 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ZHR-5 - JST Sales America Inc. | 455-1201-ND DigiKey Electronics
  • ZHR-5
  • JST Sales America Inc.
  • CONN HOUSING ZH 5POS 1.5MM WHT
  • Unit Price € 0.09000
  • 455-1201-ND
  • 05ZR-8M-P - JST Sales America Inc. | 455-2292-ND DigiKey Electronics
  • 05ZR-8M-P
  • JST Sales America Inc.
  • CONN RCPT 5POS IDC 28AWG TIN
  • Unit Price € 0.40000
  • 455-2292-ND
  • 05ZR-3H-P - JST Sales America Inc. | 455-2281-ND DigiKey Electronics
  • 05ZR-3H-P
  • JST Sales America Inc.
  • CONN RCPT 5POS IDC 30AWG TIN
  • Unit Price € 0.40000
  • 455-2281-ND
You May Also Be Interested In
  • ZHR-5 - JST Sales America Inc. | 455-1201-ND DigiKey Electronics
  • ZHR-5
  • JST Sales America Inc.
  • CONN HOUSING ZH 5POS 1.5MM WHT
  • Unit Price € 0.09000
  • 455-1201-ND
  • ZHR-4 - JST Sales America Inc. | 455-1202-ND DigiKey Electronics
  • ZHR-4
  • JST Sales America Inc.
  • CONN HOUSING ZH 4POS 1.5MM WHT
  • Unit Price € 0.09000
  • 455-1202-ND
Additional Resources
Standard Package ? 1
Other Names 455-1684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1684-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: € 0.32224
  • Digi-Reel® ? : 455-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,123 - Immediate
  • Unit Price: Digi-Reel®

04:55:15 1/20/2019