4884 | ||
---|---|---|
DigiKey Part Number | 36-4884TR-ND - Tape & Reel (TR) 36-4884CT-ND - Cut Tape (CT) 36-4884DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4884 | |
Description | ROUND STANDOFF #4-40 STEEL 3/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded #4-40 Steel 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.435" (11.05mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.74000 | €0.74 |
25 | €0.61960 | €15.49 |
100 | €0.52810 | €52.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | €0.48220 | €144.66 |
600 | €0.45922 | €275.53 |
900 | €0.41423 | €372.81 |
1,500 | €0.36739 | €551.09 |
3,000 | €0.34442 | €1,033.26 |
7,500 | €0.33294 | €2,497.05 |
15,000 | €0.30539 | €4,580.85 |
30,000 | €0.29850 | €8,955.00 |