EUR | USD
Favorite

Price & Procurement
4,272 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.70000 € 1.70
10 1.54800 € 15.48
25 1.45320 € 36.33
50 1.39000 € 69.50
100 1.32690 € 132.69
250 1.20056 € 300.14
500 1.10576 € 552.88
1,000 0.94779 € 947.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-5601-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.91620
  • Digi-Reel®  : 478-5601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,272 - Immediate
  • Unit Price: Digi-Reel®

086212033340800A+

Datasheet
Digi-Key Part Number 478-5601-1-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 086212033340800A+
Copy  
Description CONN FFC TOP 33POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 6212/6262 Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 6212/6262 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6212, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 33
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Tin Copper
Housing Material Plastic
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5601-1