CX3225CA32000D0HSSCC | ||
---|---|---|
DigiKey Part Number | 478-CX3225CA32000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA32000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA32000D0HSSCCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX3225CA32000D0HSSCC | |
Description | CRYSTAL 32.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CX3225CA32000D0HSSCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.81000 | €0.81 |
10 | €0.72200 | €7.22 |
50 | €0.67480 | €33.74 |
100 | €0.59630 | €59.63 |
500 | €0.56496 | €282.48 |
1,000 | €0.47080 | €470.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €0.45510 | €1,365.30 |
6,000 | €0.43941 | €2,636.46 |
15,000 | €0.42372 | €6,355.80 |