EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.29000 € 2.29
5 2.18200 € 10.91
10 2.07200 € 20.72
50 1.67240 € 83.62
100 1.41790 € 141.79
250 1.38152 € 345.38
500 1.16338 € 581.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F1239DKR-ND
Copy   F1239DKR-ND
Quantity Available 10,949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0154008.DR

Copy   0154008.DR
Description FUSE BRD MNT 8A 125VAC/VDC 2SMD
Copy   FUSE BRD MNT 8A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder

Copy   8A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0154008.DR
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2156 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 8A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 20.23
Approvals PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.0077 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 0451008.MRL - Littelfuse Inc. | F2590CT-ND DigiKey Electronics
  • 0451008.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 8A 125VAC/VDC 2SMD
  • Unit Price € 1.11000
  • F2590CT-ND
  • 0451008.MRL - Littelfuse Inc. | F2590DKR-ND DigiKey Electronics
  • 0451008.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 8A 125VAC/VDC 2SMD
  • Unit Price Digi-Reel®
  • F2590DKR-ND
  • 0451008.MRL - Littelfuse Inc. | F2590TR-ND DigiKey Electronics
  • 0451008.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 8A 125VAC/VDC 2SMD
  • Unit Price € 0.45778
  • F2590TR-ND
  • 0451008.NRL - Littelfuse Inc. | 0451008.NRL-ND DigiKey Electronics
  • 0451008.NRL
  • Littelfuse Inc.
  • FUSE BRD MNT 8A 125VAC/VDC 2SMD
  • Unit Price € 0.41042
  • 0451008.NRL-ND
You May Also Be Interested In
  • 0154010.DR - Littelfuse Inc. | F1251CT-ND DigiKey Electronics
  • 0154010.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 10A 125VAC/VDC SMD
  • Unit Price € 2.45000
  • F1251CT-ND
  • 0154004.DR - Littelfuse Inc. | F1227CT-ND DigiKey Electronics
  • 0154004.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 4A 125VAC/VDC 2SMD
  • Unit Price € 2.29000
  • F1227CT-ND
  • 5025700893 - Molex | WM19093CT-ND DigiKey Electronics
  • 5025700893
  • Molex
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price € 3.56000
  • WM19093CT-ND
  • 045403.5MR - Littelfuse Inc. | F1621CT-ND DigiKey Electronics
  • 045403.5MR
  • Littelfuse Inc.
  • FUSE BRD MNT 3.5A 125VAC/VDC SMD
  • Unit Price € 1.40000
  • F1621CT-ND
  • TPS2051BDBVR - Texas Instruments | 296-21265-1-ND DigiKey Electronics
  • TPS2051BDBVR
  • Texas Instruments
  • IC PWR DIST SWITCH SNGL SOT23-5
  • Unit Price € 1.35000
  • 296-21265-1-ND
Additional Resources
Standard Package ? 1
Other Names F1239DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1239TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: € 0.90889
  • Cut Tape (CT) ? : F1239CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,949 - Immediate
  • Unit Price: € 2.29000

02:40:45 9/15/2019