Add To Favorites
MCR708AT4G SCR 600V 4A Sensitive Gate Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.74000 € 0.74
10 0.64900 € 6.49
25 0.57520 € 14.38
100 0.50090 € 50.09
250 0.43596 € 108.99
500 0.37102 € 185.51
1,000 0.29681 € 296.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCR708AT4GOSCT-ND
Copy   MCR708AT4GOSCT-ND
Quantity Available 5,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCR708AT4G

Copy   MCR708AT4G
Description THYRISTOR SCR 4A 600V DPAK
Copy   THYRISTOR SCR 4A 600V DPAK
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

SCR 600V 4A Sensitive Gate Surface Mount DPAK

Copy   SCR 600V 4A Sensitive Gate Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 75µA
Voltage - On State (Vtm) (Max) 2.2V
Current - On State (It (AV)) (Max) 1.6A
Current - On State (It (RMS)) (Max) 4A
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MCR708A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MCR708AT4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCR708AT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: € 0.26115
  • Digi-Reel® ? : MCR708AT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,944 - Immediate
  • Unit Price: Digi-Reel®

14:56:56 3/21/2019