Add To Favorites
NANOSMD400LR-C-2 Polymeric PTC Resettable Fuse 12V 4A Ih Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.70000 € 0.70
5 0.68400 € 3.42
10 0.66200 € 6.62
50 0.55740 € 27.87
100 0.46270 € 46.27
250 0.42060 € 105.15
500 0.35750 € 178.75
1,000 0.31545 € 315.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F9967CT-ND
Copy   F9967CT-ND
Quantity Available 7,644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NANOSMD400LR-C-2

Copy   NANOSMD400LR-C-2
Description PTC RESET FUSE 12V 4A 1206
Copy   PTC RESET FUSE 12V 4A 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 4A Ih Surface Mount 1206 (3216 Metric)

Copy   Polymeric PTC Resettable Fuse 12V 4A Ih Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Polyswitch®, LoRho
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 9A
Current - Hold (Ih) (Max) 4A
Current - Trip (It) 8A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 4 mOhms
Resistance - Post Trip (R1) (Max) 10 mOhms
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.127" L x 0.063" W (3.22mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NANOSMD350LR-C-2 - Littelfuse Inc. | F9966CT-ND DigiKey Electronics
  • NANOSMD350LR-C-2
  • Littelfuse Inc.
  • PTC RESET FUSE 12V 3.5A 1206
  • Unit Price € 0.70000
  • F9966CT-ND
  • PJ-002AH - CUI Inc. | CP-002AH-ND DigiKey Electronics
  • PJ-002AH
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price € 0.64000
  • CP-002AH-ND
  • 0475900001 - Molex, LLC | WM17144CT-ND DigiKey Electronics
  • 0475900001
  • Molex, LLC
  • CONN RCPT MICRO USB AB 5P SMD RA
  • Unit Price € 0.68000
  • WM17144CT-ND
  • 24AA64T-I/OT - Microchip Technology | 24AA64T-I/OTCT-ND DigiKey Electronics
  • 24AA64T-I/OT
  • Microchip Technology
  • IC EEPROM 64K I2C SOT23-5
  • Unit Price € 0.32000
  • 24AA64T-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names F9967CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F9967TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: € 0.26287
  • Digi-Reel® ? : F9967DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,644 - Immediate
  • Unit Price: Digi-Reel®

12:13:12 1/16/2019