Add To Favorites
L1C1-RED1000000000 LED Lighting Color LUXEON C Red 629nm (624nm ~ 634nm) 0707 (1919 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.40000 € 2.40
10 2.12400 € 21.24
25 1.57600 € 39.40
100 1.37040 € 137.04
250 1.23336 € 308.34
500 1.09634 € 548.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1912-1-ND
Copy   1416-1912-1-ND
Quantity Available 3,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1C1-RED1000000000

Copy   L1C1-RED1000000000
Description LED LUXEON C RED 629NM
Copy   LED LUXEON C RED 629NM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color LUXEON C Red 629nm (624nm ~ 634nm) 0707 (1919 Metric)

Copy   LED Lighting Color LUXEON C Red 629nm (624nm ~ 634nm) 0707 (1919 Metric)
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 629nm (624nm ~ 634nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2V
Lumens/Watt @ Current - Test 53 lm/W
Current - Max 1.05A
Flux @ Current/Temperature - Test 37 lm (35 lm ~ 39 lm)
Temperature - Test 85°C
Viewing Angle 162°
Mounting Type Surface Mount
Package / Case 0707 (1919 Metric)
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Thermal Resistance of Package 2.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
  • EAUVA35352GH8 - Everlight Electronics Co Ltd | 1080-1477-1-ND DigiKey Electronics
  • EAUVA35352GH8
  • Everlight Electronics Co Ltd
  • EMITTER UV 395NM 700MA SMD
  • Unit Price € 3.53000
  • 1080-1477-1-ND
  • SPMWHT541ML5XAVMS6 - Samsung Semiconductor, Inc. | 1510-2145-1-ND DigiKey Electronics
  • SPMWHT541ML5XAVMS6
  • Samsung Semiconductor, Inc.
  • LED LM561C WARM WHITE 3000K SMD
  • Unit Price € 0.42000
  • 1510-2145-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1912-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1912-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: € 0.97419
  • Digi-Reel® ? : 1416-1912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
  • Unit Price: Digi-Reel®

07:20:45 2/23/2019