Add To Favorites
L1CU-GRN1000000000 LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.40000 € 2.40
10 2.12400 € 21.24
25 1.57600 € 39.40
100 1.37040 € 137.04
250 1.23336 € 308.34
500 1.09634 € 548.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-2026-1-ND
Copy   1416-2026-1-ND
Quantity Available 2,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1CU-GRN1000000000

Copy   L1CU-GRN1000000000
Description LED LUXEON CZ WHT GREEN
Copy   LED LUXEON CZ WHT GREEN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead

Copy   LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead
Documents & Media
Datasheets LUXEON CZ Datasheet
LUXEON CZ Brief
Mfg Application Notes LUXEON CZ Assembly, Handling Application Brief
PCN Packaging TR Pkg Chgs 17/Nov/2018
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON CZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 530nm (520nm ~ 540nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 93 lm/W
Current - Max 1.05A
Flux @ Current/Temperature - Test 99 lm (Typ)
Temperature - Test 85°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-SMD
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.036" (0.92mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • C13055_EMMA-360
  • Ledil
  • LENS CLR 165-173DEG SID EMIT ADH
  • Unit Price € 1.13960
  • 711-1790-ND
You May Also Be Interested In
  • LXZ1-PX01 - Lumileds | 1416-1186-1-ND DigiKey Electronics
  • LXZ1-PX01
  • Lumileds
  • LED LUXEON Z GREEN 568NM 2SMD
  • Unit Price € 3.61000
  • 1416-1186-1-ND
  • LXZ1-PM01 - Lumileds | 1416-1057-1-ND DigiKey Electronics
  • LXZ1-PM01
  • Lumileds
  • LED LUXEON Z GREEN 530NM 2SMD
  • Unit Price € 2.40000
  • 1416-1057-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-2026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-2026-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.97419
  • Digi-Reel® ? : 1416-2026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,948 - Immediate
  • Unit Price: Digi-Reel®

14:02:34 2/17/2019