EUR | USD
Add To Favorites
L1CU-GRN1000000000 LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.20000 € 2.20
10 1.94700 € 19.47
100 1.13080 € 113.08
500 1.00518 € 502.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1416-2026-6-ND
Copy   1416-2026-6-ND
Quantity Available 1,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1CU-GRN1000000000

Copy   L1CU-GRN1000000000
Description LED LUXEON CZ WHT GREEN
Copy   LED LUXEON CZ WHT GREEN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead

Copy   LED Lighting Color LUXEON CZ Green 530nm (520nm ~ 540nm) 3-SMD, No Lead
Documents & Media
Datasheets LUXEON CZ Datasheet
LUXEON CZ Brief
Mfg Application Notes LUXEON CZ Assembly, Handling Application Brief
PCN Packaging TR Pkg Chgs 17/Nov/2018
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON CZ
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Wavelength 530nm (520nm ~ 540nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 93 lm/W
Current - Max 1.05A
Flux @ Current/Temperature - Test 99lm (Typ)
Temperature - Test 85°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-SMD
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.036" (0.92mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • C13055_EMMA-360
  • Ledil
  • LENS CLR 165-173DEG SID EMIT ADH
  • Unit Price € 1.06100
  • 711-1790-ND
You May Also Be Interested In
  • APTD3216LZGCK - Kingbright | 754-2054-1-ND DigiKey Electronics
  • APTD3216LZGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD
  • Unit Price € 0.53000
  • 754-2054-1-ND
  • LXZ1-PX01 - Lumileds | 1416-1186-1-ND DigiKey Electronics
  • LXZ1-PX01
  • Lumileds
  • LED LUXEON Z LIME 568NM 2SMD
  • Unit Price € 3.83000
  • 1416-1186-1-ND
Additional Resources
Standard Package ? 1
Other Names 1416-2026-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-2026-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: € 1.00778
  • Cut Tape (CT) ? : 1416-2026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,564 - Immediate
  • Unit Price: € 2.20000

03:21:01 9/15/2019