Add To Favorites
RB751S-40DP-TP Diode Schottky 40V 30mA Surface Mount 0201
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.25000 € 0.25
10 0.23100 € 2.31
100 0.12900 € 12.90
500 0.06914 € 34.57
1,000 0.04701 € 47.01
2,500 0.04240 € 106.00
5,000 0.03687 € 184.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB751S-40DP-TPMSCT-ND
Copy   RB751S-40DP-TPMSCT-ND
Quantity Available 58,148
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB751S-40DP-TP

Copy   RB751S-40DP-TP
Description DIODE SCHOTTKY 40V 30MA 0201
Copy   DIODE SCHOTTKY 40V 30MA 0201
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 30mA Surface Mount 0201

Copy   Diode Schottky 40V 30mA Surface Mount 0201
Documents & Media
Datasheets RB751S-40DP
Environmental Information RoHS Cert
Featured Product Schottky Diodes 0201 Package
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500nA @ 30V
Capacitance @ Vr, F 2pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT30F4 - STMicroelectronics | 497-15253-1-ND DigiKey Electronics
  • BAT30F4
  • STMicroelectronics
  • DIODE SCHOTTKY 30V 300MA 0201
  • Unit Price € 0.34000
  • 497-15253-1-ND
  • Photo Not Available
  • CDSZC01100-HF
  • Comchip Technology
  • DIODE GEN PURP 100V 100MA 0201
  • Unit Price € 0.21000
  • 641-1866-1-ND
  • CDBZ0130L-HF - Comchip Technology | 641-1471-1-ND DigiKey Electronics
  • CDBZ0130L-HF
  • Comchip Technology
  • DIODE SCHOTTKY 30V 100MA 0201
  • Unit Price € 0.34000
  • 641-1471-1-ND
  • BLM18SG121TN1D - Murata Electronics North America | 490-3996-1-ND DigiKey Electronics
  • BLM18SG121TN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price € 0.13000
  • 490-3996-1-ND
  • BLM15HD102SN1D - Murata Electronics North America | 490-4003-1-ND DigiKey Electronics
  • BLM15HD102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price € 0.17000
  • 490-4003-1-ND
Additional Resources
Standard Package ? 1
Other Names RB751S-40DP-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB751S-40DP-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: € 0.03043
  • Digi-Reel® ? : RB751S-40DP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,148 - Immediate
  • Unit Price: Digi-Reel®

17:18:42 6/20/2019