EUR | USD
Favorite

23LC512T-I/SN SRAM Memory IC 512Kb (64K x 8) SPI - Quad I/O 20MHz 8-SOIC
Price & Procurement
4,289 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.27000 € 1.27
25 1.22560 € 30.64
100 1.17480 € 117.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 23LC512T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: € 1.17483
  • Digi-Reel®  : 23LC512T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,289 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 23LC512-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,614 - Immediate
  • Unit Price: € 1.27000

23LC512T-I/SN

Datasheet
Digi-Key Part Number 23LC512T-I/SNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 23LC512T-I/SN
Copy  
Description IC SRAM 512K SPI 20MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SRAM Memory IC 512Kb (64K x 8) SPI - Quad I/O 20MHz 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM
Memory Size 512Kb (64K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 23LC512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

23LC1024T-I/SN

IC SRAM 1M SPI 20MHZ 8SOIC

Microchip Technology

€ 1.77000 Details

23LC512-I/SN

IC SRAM 512K SPI 20MHZ 8SOIC

Microchip Technology

€ 1.27000 Details

M95320-WMN6TP

IC EEPROM 32K SPI 20MHZ 8SO

STMicroelectronics

€ 0.19000 Details

TPD4E1U06DBVR

TVS DIODE 5.5V 15V SOT23-6

Texas Instruments

€ 0.33000 Details

SI8663EC-B-IS1

DGTL ISO 3750VRMS 6CH GP 16SOIC

Silicon Labs

€ 2.24000 Details

FM25V10-G

IC FRAM 1M SPI 40MHZ 8SOIC

Cypress Semiconductor Corp

€ 10.26000 Details
Additional Resources
Standard Package 1
Other Names 23LC512T-I/SNCT