EUR | USD
Favorite

Price & Procurement
2,582 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.23000 € 1.23
25 1.01920 € 25.48
100 0.92940 € 92.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MIC37152YM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: € 0.92944
  • Digi-Reel®  : MIC37152YM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,582 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 576-2264-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: € 1.23000

MIC37152YM-TR

Datasheet
Digi-Key Part Number MIC37152YM-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC37152YM-TR
Copy  
Description IC REG LINEAR POS ADJ 1.5A 8SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MIC37150-53
Design Resources Development Tool Selector
PCN Assembly/Origin Supplier Change 16/Dec/2020
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC37150-53
EDA / CAD Models MIC37152YM-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.5V @ 1.5A
Current - Output 1.5A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MIC37152
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names MIC37152YM-CT