EUR | USD
Favorite

PIC12F683T-E/SN PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-SOIC
Price & Procurement
3,669 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.21000 € 1.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC12F683T-E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: € 1.20566
  • Digi-Reel®  : PIC12F683T-E/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : PIC12F683-E/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 886 - Immediate
  • Unit Price: € 1.17000

PIC12F683T-E/SN

Datasheet
Digi-Key Part Number PIC12F683T-E/SNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC12F683T-E/SN
Copy  
Description IC MCU 8BIT 3.5KB FLASH 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number PIC12F683
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

€ 29.61000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

€ 125.80000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

€ 397.67000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

€ 540.35000 Details
You May Also Be Interested In

3450-0-15-15-18-27-04-0

CONN PIN RCPT .037-.043 SOLDER

Mill-Max Manufacturing Corp.

€ 0.42000 Details

BZT52C5V1S-7-F

DIODE ZENER 5.1V 200MW SOD323

Diodes Incorporated

€ 0.22000 Details

SI7942DP-T1-E3

MOSFET 2N-CH 100V 3.8A PPAK SO-8

Vishay Siliconix

€ 2.15000 Details

0312-0-15-80-34-80-10-0

CONN PIN RCPT .032-.046 SOLDER

Mill-Max Manufacturing Corp.

€ 0.23000 Details

LM3480IM3X-5.0/NOPB

IC REG LINEAR 5V 100MA SOT23-3

Texas Instruments

€ 0.84000 Details

DN3545N8-G

MOSFET N-CH 450V 0.2A SOT89-3

Microchip Technology

€ 0.62000 Details
Additional Resources
Standard Package 1
Other Names PIC12F683T-E/SNCT