EUR | USD
Favorite

PIC16LF15386T-I/PT PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 48-TQFP (7x7)
Price & Procurement
4,130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.10000 € 1.10
25 1.01080 € 25.27
100 0.94660 € 94.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC16LF15386T-I/PTTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 3,200 - Immediate
  • Unit Price: € 0.94656

PIC16LF15386T-I/PT

Datasheet
Digi-Key Part Number PIC16LF15386T-I/PTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC16LF15386T-I/PT
Copy  
Description IC MCU 8BIT 28KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 48-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 44
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 224 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 43x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number PIC16LF15386
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PKM13EPYH4000-A0

AUDIO PIEZO TRANSDUCER 30V TH

Murata Electronics

€ 0.26000 Details

OSTVN02A150

TERM BLK 2P SIDE ENT 2.54MM PCB

On Shore Technology Inc.

€ 0.74000 Details

TBD62003AFWG,EL

IC PWR SWITCH N-CHAN 1:1 16SOP

Toshiba Semiconductor and Storage

€ 0.65000 Details

WP154A4SEJ3VBDZGC/CA

LED RGB CLEAR T-1 3/4 T/H

Kingbright

€ 1.65000 Details

MCP1812AT-033/TT

IC REG LINEAR 3.3V 300MA SOT23-3

Microchip Technology

€ 0.30000 Details

PTS526 SK15 SMTR2 LFS

TACT 5.2 X 5.2, 1.5 MM H, 260GF,

C&K

€ 0.08000 Details
Additional Resources
Standard Package 1
Other Names PIC16LF15386T-I/PTCT