EUR | USD
Favorite

PIC18F26K42T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
Price & Procurement
2,350 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.45000 € 1.45
25 1.32560 € 33.14
100 1.19890 € 119.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K42T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: € 1.19891

PIC18F26K42T-I/SS

Datasheet
Digi-Key Part Number PIC18F26K42T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K42T-I/SS
Copy  
Description IC MCU 8BIT 64KB FLASH 28SSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 24x12b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC18F26K42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PIC18F26K42T-I/SSCT