EUR | USD
Favorite

Price & Procurement
2,736 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.66000 € 1.66
10 1.41700 € 14.17
100 1.17040 € 117.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7965TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.92406
  • Digi-Reel®  : WM7965DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,736 - Immediate
  • Unit Price: Digi-Reel®

0522712479

Datasheet
Digi-Key Part Number WM7965CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522712479
Copy  
Description CONN FPC BOTTOM 24POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52271
Environmental Information 52271-2479 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52271-2479.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
HTML Datasheet 52271
3D Drawings 52271-2479.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52271
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 24
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Base Part Number 052271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0151670420

CABLE FFC 24POS 1.00MM 12"

Molex

€ 2.49000 Details

0151670413

CABLE FFC 24POS 1.00MM 8"

Molex

€ 2.14000 Details

0982670409

CABLE FFC 24POS 1.00MM 6"

Molex

€ 2.23000 Details

0151670419

CABLE FFC 24POS 1.00MM 12"

Molex

€ 2.39000 Details

0152670405

CABLE FFC 24POS 1.00MM 4"

Molex

€ 2.24000 Details

0152670403

CABLE FFC 24POS 1.00MM 3"

Molex

€ 2.06000 Details
You May Also Be Interested In

0901310765

CONN HEADER VERT 10POS 2.54MM

Molex

€ 2.14000 Details

SFW5R-1STE1LF

CONN FFC BOTTOM 5POS 1.00MM R/A

Amphenol ICC (FCI)

€ 0.60000 Details

FH12-16S-1SH(55)

CONN FFC BOTTOM 16POS 1.00MM R/A

Hirose Electric Co Ltd

€ 1.13000 Details

84952-7

CONN FPC BOTTOM 7POS 1.00MM R/A

TE Connectivity AMP Connectors

€ 1.20000 Details

S6B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 1.5MM

JST Sales America Inc.

€ 0.60000 Details

0522072433

CONN FFC FPC TOP 24POS 1MM R/A

Molex

€ 1.88000 Details
Additional Resources
Standard Package 1
Other Names WM7965CT