Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.86000 € 1.86
10 1.68100 € 16.81
100 1.44100 € 144.10
500 1.20082 € 600.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM7604CT-ND
Copy   WM7604CT-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0537800770

Copy   0537800770
Description CONN HEADER SMD R/A 7POS 1.25MM
Copy   CONN HEADER SMD R/A 7POS 1.25MM
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series PanelMate 53780
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.102" (2.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS)
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 51146-0700 - Molex | WM5405-ND DigiKey Electronics
  • 51146-0700
  • Molex
  • CONN RECEPT 7POS 1.25MM LO PRO
  • Unit Price € 0.50000
  • WM5405-ND
You May Also Be Interested In
  • 0530471410 - Molex | WM17004-ND DigiKey Electronics
  • 0530471410
  • Molex
  • CONN HEADER VERT 14POS 1.25MM
  • Unit Price € 1.08000
  • WM17004-ND
  • 171-037-103L001 - NorComp Inc. | 237ME-ND DigiKey Electronics
  • 171-037-103L001
  • NorComp Inc.
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price € 2.08000
  • 237ME-ND
  • CCP0.25BK100 - Techflex | 1030-1039-ND DigiKey Electronics
  • CCP0.25BK100
  • Techflex
  • SLEEVING 1/4" X 100' BLACK
  • Unit Price € 26.89000
  • 1030-1039-ND
  • 646484-5 - TE Connectivity AMP Connectors | A97830-ND DigiKey Electronics
  • 646484-5
  • TE Connectivity AMP Connectors
  • CONN SHROUD HARD METRIC 150P GRY
  • Unit Price € 2.30000
  • A97830-ND
Additional Resources
Standard Package ? 1
Other Names WM7604CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7604TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: € 0.90452
  • Digi-Reel® ? : WM7604DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,880 - Immediate
  • Unit Price: Digi-Reel®

13:56:38 2/21/2019