EUR | USD
Favorite

Price & Procurement
7,483 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.35000 € 1.35
10 1.15400 € 11.54
100 0.95350 € 95.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM16301TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 6,300 - Immediate
  • Unit Price: € 0.95346
  • Digi-Reel®  : WM16301DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,483 - Immediate
  • Unit Price: Digi-Reel®

5023521200

Datasheet
Digi-Key Part Number WM16301CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5023521200
Copy  
Description CONN HEADER SMD R/A 12POS 2MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets DuraClik Series Brochure
502352 Drawing
Featured Product Commercial Vehicle Products
Mfg CAD Models 5023521200.prt
5023521200.igs
5023521200.stp
PCN Assembly/Origin Plant Closure 06/Aug/2020
HTML Datasheet DuraClik Series Brochure
3D Drawings 502352-1200.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series DuraClik 502352
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating 0.136" (3.45mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
Base Part Number 502352
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023511200

CONN RCPT HSG 12POS W/B 2.0MM

Molex

€ 0.35000 Details

5051511200

CONN RCPT HSG 12POS 2.00MM

Molex

€ 0.24000 Details
You May Also Be Interested In

5023521400

CONN HEADER SMD R/A 14POS 2MM

Molex

€ 1.51000 Details

5023520600

CONN HEADER SMD R/A 6POS 2MM

Molex

€ 1.16000 Details

5023520800

CONN HEADER SMD R/A 8POS 2MM

Molex

€ 1.42000 Details

5023511200

CONN RCPT HSG 12POS W/B 2.0MM

Molex

€ 0.35000 Details

LM2593HVSX-5.0/NOPB

IC REG BUCK 5V 2A TO263-7

Texas Instruments

€ 4.72000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

€ 0.27000 Details
Additional Resources
Standard Package 1
Other Names WM16301CT