Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.65000 € 0.65
10 0.56700 € 5.67
25 0.53360 € 13.34
50 0.51120 € 25.56
100 0.48900 € 48.90
250 0.44452 € 111.13
500 0.40008 € 200.04
1,000 0.35562 € 355.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM9048CT-ND
Copy   WM9048CT-ND
Quantity Available 1,660
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5024300820

Copy   5024300820
Description CONN PLUG 8POS VERT DUAL SMD
Copy   CONN PLUG 8POS VERT DUAL SMD
Detailed Description

8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 502430 Series Drawing
502426,502430 Series Spec
Environmental Information 5024300820 RoHS Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 502430-0820.stp
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
3D Drawings 502430-0820.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series SlimStack 502430
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 8
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 4.00µin (0.100µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5024260810 - Molex | WM9060CT-ND DigiKey Electronics
  • 5024260810
  • Molex
  • CONN 0.4MM BTB RCPT 8POS SMD
  • Unit Price € 0.73000
  • WM9060CT-ND
  • 5024260810 - Molex | WM9060TR-ND DigiKey Electronics
  • 5024260810
  • Molex
  • CONN 0.4MM BTB RCPT 8POS SMD
  • Unit Price € 0.34955
  • WM9060TR-ND
You May Also Be Interested In
  • F380J336MMALZT - AVX Corporation | 478-9560-1-ND DigiKey Electronics
  • F380J336MMALZT
  • AVX Corporation
  • CAP TANT POLY 33UF 6.3V SMD
  • Unit Price € 0.81000
  • 478-9560-1-ND
  • CM1610H32768DZBT - Citizen Finedevice Co Ltd | 300-8874-1-ND DigiKey Electronics
  • CM1610H32768DZBT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 6PF SMD
  • Unit Price € 1.05000
  • 300-8874-1-ND
  • KMR621NG LFS - C&K | CKN10684CT-ND DigiKey Electronics
  • KMR621NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price € 0.29000
  • CKN10684CT-ND
Additional Resources
Standard Package ? 1
Other Names WM9048CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9048TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: € 0.31830

01:55:49 3/24/2019