BLM21BD121SN1D | ||
---|---|---|
DigiKey Part Number | 490-1044-2-ND - Tape & Reel (TR) 490-1044-1-ND - Cut Tape (CT) 490-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM21BD121SN1D | |
Description | FERRITE BEAD 120 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 350mA 250mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM21BD121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.12200 | €1.22 |
25 | €0.09480 | €2.37 |
50 | €0.07860 | €3.93 |
100 | €0.06780 | €6.78 |
250 | €0.05424 | €13.56 |
500 | €0.04880 | €24.40 |
1,000 | €0.04066 | €40.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | €0.03931 | €157.24 |
8,000 | €0.03659 | €292.72 |
12,000 | €0.03483 | €417.96 |
28,000 | €0.03388 | €948.64 |