GRM188R61A474KA61D | ||
---|---|---|
DigiKey Part Number | 490-1539-2-ND - Tape & Reel (TR) 490-1539-1-ND - Cut Tape (CT) 490-1539-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM188R61A474KA61D | |
Description | CAP CER 0.47UF 10V X5R 0603 | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM188R61A474KA61D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.17000 | €0.17 |
10 | €0.10600 | €1.06 |
50 | €0.06720 | €3.36 |
100 | €0.05370 | €5.37 |
500 | €0.03882 | €19.41 |
1,000 | €0.03434 | €34.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | €0.02987 | €119.48 |
8,000 | €0.02837 | €226.96 |
12,000 | €0.02688 | €322.56 |
28,000 | €0.02539 | €710.92 |
100,000 | €0.02016 | €2,016.00 |
200,000 | €0.01986 | €3,972.00 |
400,000 | €0.01867 | €7,468.00 |