Add To Favorites
ULR2W6R8MNL1GS 6.8µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.98000 € 0.98
10 0.74800 € 7.48
100 0.53490 € 53.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-6716-1-ND
Copy   493-6716-1-ND
Quantity Available 14,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULR2W6R8MNL1GS

Copy   ULR2W6R8MNL1GS
Description CAP ALUM 6.8UF 20% 450V SMD
Copy   CAP ALUM 6.8UF 20% 450V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C

Copy   6.8µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series ULR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 40mA @ 120Hz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-6716-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6716-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: € 0.34296
  • Digi-Reel® ? : 493-6716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,084 - Immediate
  • Unit Price: Digi-Reel®

19:47:15 5/19/2019