EUR | USD
Favorite

CL-SB-22A-02T Slide Switch DPDT Surface Mount
Price & Procurement
896 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.19000 € 1.19
10 1.14000 € 11.40
25 1.11600 € 27.90
50 0.97040 € 48.52
100 0.94610 € 94.61
250 0.92180 € 230.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1339-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: € 0.72840
  • Cut Tape (CT)  : 563-1339-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: € 1.19000

CL-SB-22A-02T

Datasheet
Digi-Key Part Number 563-1339-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL-SB-22A-02T
Copy  
Description SWITCH SLIDE DPDT 200MA 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch DPDT Surface Mount

Copy  
Documents & Media
Datasheets CL-SB Series Datasheet
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models CL-SB-22A-02T
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
HTML Datasheet CL-SB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CL-SB
Packaging Digi-Reel® 
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Gold
Mounting Type Surface Mount
Termination Style J Lead
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CL-SB-23A-02T

SWITCH SLIDE DP3T 200MA 12V

Nidec Copal Electronics

€ 1.32000 Details

MF-FSMF050X-2

PTC RESET FUSE 6V 500MA 0603

Bourns Inc.

€ 0.80000 Details

TL3301SPF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

€ 0.40000 Details

2199119-4

CONN FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

€ 1.26000 Details

BZT52-B4V3J

DIODE ZENER 4.3V 590MW SOD123

Nexperia USA Inc.

€ 0.21000 Details

CL-SB-22A-01T

SWITCH SLIDE DPDT 200MA 12V

Nidec Copal Electronics

€ 0.90000 Details
Additional Resources
Standard Package 1
Other Names 563-1339-6