EUR | USD
Favorite

Photo Not Available
FIS-0003-0215G Bar Code Reader Chassis Mount
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,189.57000 € 1.189.57

Submit a request for quotation on quantities greater than those displayed.

FIS-0003-0215G

Digi-Key Part Number FIS-0003-0215G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FIS-0003-0215G
Copy  
Description BAR CODE READER CHASSIS MOUNT
Copy  
Detailed Description

Bar Code Reader Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series MS-3
Part Status Active
Type Bar Code Reader
Visual Field (Max) -
Visual Field (Min) -
Installation Distance 51.0mm ~ 254.0mm
Resolution -
Light Source -
Scan Rate 1000 scans/s
Image Type -
Sensor Type -
Voltage - Supply 5VDC
Features -
Mounting Type Chassis Mount
Ingress Protection -
Termination Style Circular
Operating Temperature 0°C ~ 50°C
Weight 0.126 lb (57.15 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FIS00030215G