BC846ALT1G | ||
---|---|---|
DigiKey Part Number | BC846ALT1GOSTR-ND - Tape & Reel (TR) BC846ALT1GOSCT-ND - Cut Tape (CT) BC846ALT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846ALT1G | |
Description | TRANS NPN 65V 0.1A SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BC846ALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.07900 | €0.79 |
100 | €0.04310 | €4.31 |
500 | €0.03386 | €16.93 |
1,000 | €0.02350 | €23.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €0.01947 | €58.41 |
6,000 | €0.01841 | €110.46 |
9,000 | €0.01567 | €141.03 |
30,000 | €0.01449 | €434.70 |
75,000 | €0.01253 | €939.75 |
150,000 | €0.01042 | €1,563.00 |