CPH3362-TL-W | ||
---|---|---|
DigiKey Part Number | CPH3362-TL-WOSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CPH3362-TL-W | |
Description | MOSFET P-CH 100V 700MA 3CPH | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 700mA (Ta) 1W (Ta) Surface Mount 3-CPH | |
Datasheet | Datasheet | |
EDA/CAD Models | CPH3362-TL-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 142 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-CPH | |
Package / Case | ||
Base Product Number |