Add To Favorites
EMI2121MTTAG 2 Line Common Mode Choke Surface Mount 100mA DCR 8 Ohm (Typ)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.81000 € 0.81
10 0.73100 € 7.31
100 0.56990 € 56.99
500 0.47074 € 235.37
1,000 0.37164 € 371.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMI2121MTTAGOSCT-ND
Copy   EMI2121MTTAGOSCT-ND
Quantity Available 79,432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMI2121MTTAG

Copy   EMI2121MTTAG
Description CMC 100MA 2LN SMD ESD
Copy   CMC 100MA 2LN SMD ESD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 100mA DCR 8 Ohm (Typ)

Copy    2 Line Common Mode Choke Surface Mount  100mA DCR 8 Ohm (Typ)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series EMI21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 8 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.087" L x 0.079" W (2.20mm x 2.00mm)
Height (Max) 0.032" (0.80mm)
Package / Case 8-WFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG471SN1D - Murata Electronics North America | 490-5223-1-ND DigiKey Electronics
  • BLM18PG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price € 0.09000
  • 490-5223-1-ND
  • MPZ1005S121CT000 - TDK Corporation | 445-2981-1-ND DigiKey Electronics
  • MPZ1005S121CT000
  • TDK Corporation
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price € 0.09000
  • 445-2981-1-ND
  • FT234XD-R - FTDI, Future Technology Devices International Ltd | 768-1178-1-ND DigiKey Electronics
  • FT234XD-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 12DFN
  • Unit Price € 1.78000
  • 768-1178-1-ND
  • DX4R005J91R1500 - JAE Electronics | 670-2182-1-ND DigiKey Electronics
  • DX4R005J91R1500
  • JAE Electronics
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price € 1.74000
  • 670-2182-1-ND
  • GRPB041VWVN-RC - Sullins Connector Solutions | S9014E-04-ND DigiKey Electronics
  • GRPB041VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 4POS 1.27MM
  • Unit Price € 0.32000
  • S9014E-04-ND
Additional Resources
Standard Package ? 1
Other Names EMI2121MTTAGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMI2121MTTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: € 0.33676
  • Digi-Reel® ? : EMI2121MTTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,432 - Immediate
  • Unit Price: Digi-Reel®

16:47:13 3/19/2019