Add To Favorites
FAN3224TMX-F085 Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.20000 € 2.20
10 1.98200 € 19.82
100 1.59290 € 159.29
500 1.30866 € 654.33
1,000 1.08431 € 1.084.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN3224TMX-F085CT-ND
Copy   FAN3224TMX-F085CT-ND
Quantity Available 7,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3224TMX-F085

Copy   FAN3224TMX-F085
Description IC GATE DVR LOSIDE DUAL 4A 8SOIC
Copy   IC GATE DVR LOSIDE DUAL 4A 8SOIC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets FAN3223-25
Video File Driving Automotive Technology
Featured Product Cloud Systems Computing
One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SS-5F-8A-AP - Eaton - Electronics Division | SS-5F-8A-AP-ND DigiKey Electronics
  • SS-5F-8A-AP
  • Eaton - Electronics Division
  • FUSE BOARD MOUNT 8A 125VAC RAD
  • Unit Price € 0.65480
  • SS-5F-8A-AP-ND
Additional Resources
Standard Package ? 1
Other Names FAN3224TMX-F085CT
FAN3224TMX_F085CT
FAN3224TMX_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3224TMX-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: € 0.98014
  • Digi-Reel® ? : FAN3224TMX-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,640 - Immediate
  • Unit Price: Digi-Reel®

06:49:46 2/19/2019