EUR | USD
Favorite

FDMS6681Z P-Channel 30V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)
Price & Procurement
18,561 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.61000 € 1.61
10 1.44800 € 14.48
25 1.36600 € 34.15
100 1.06540 € 106.54
250 1.03808 € 259.52
500 0.90150 € 450.75
1,000 0.76490 € 764.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDMS6681ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: € 0.76490
  • Cut Tape (CT)  : FDMS6681ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,561 - Immediate
  • Unit Price: € 1.61000

FDMS6681Z

Datasheet
Digi-Key Part Number FDMS6681ZDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMS6681Z
Copy  
Description MOSFET P-CH 30V 21.1A POWER56
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 30V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)

Copy  
Documents & Media
Datasheets FDMS6681Z
Environmental Information Material Declaration FDMS6681Z
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Materials 14/Apr/2009
Logo 17/Aug/2017
PCN Assembly/Origin FDMSYYY 29/Mar/2019
Cancellation 20/Feb/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 21.1A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 22.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 241nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 10380pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 73W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTS4001NT1G

MOSFET N-CH 30V 270MA SOT-323

ON Semiconductor

€ 0.34000 Details

NTJD4001NT1G

MOSFET 2N-CH 30V 0.25A SOT-363

ON Semiconductor

€ 0.36000 Details

AON6411

MOSFET P-CH 20V 47A 8DFN

Alpha & Omega Semiconductor Inc.

€ 1.22000 Details

2N7002LT1G

MOSFET N-CH 60V 0.115A SOT-23

ON Semiconductor

€ 0.16000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

ON Semiconductor

€ 0.55000 Details

ESD9L5.0ST5G

TVS DIODE 5V 9.8V SOD923

ON Semiconductor

€ 0.32000 Details
Additional Resources
Standard Package 1
Other Names FDMS6681ZDKR