Add To Favorites
FPF2700MX Power Switch/Driver 1:1 N-Channel 2A 8-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.33000 € 2.33
10 2.09400 € 20.94
100 1.68320 € 168.32
500 1.38290 € 691.45
1,000 1.14582 € 1.145.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2700MXCT-ND
Copy   FPF2700MXCT-ND
Quantity Available 22,362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2700MX

Copy   FPF2700MX
Description IC LOAD SWITCH CURR LIMIT 8-SOIC
Copy   IC LOAD SWITCH CURR LIMIT 8-SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 8-SO

Copy   Power Switch/Driver 1:1 N-Channel 2A 8-SO
Documents & Media
Datasheets FPF2700-02
Environmental Information Material Declaration FPF2700MX
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models FPF2700MX by SnapEDA
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series AccuPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.8V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 88mOhm
Input Type Non-Inverting
Features Auto Restart, Power Good, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number FPF2700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BTF60702EKVXUMA1 - Infineon Technologies | BTF60702EKVXUMA1CT-ND DigiKey Electronics
  • BTF60702EKVXUMA1
  • Infineon Technologies
  • IC SWTCH HISIDE SMRT 2CH 14SOIC
  • Unit Price € 3.42000
  • BTF60702EKVXUMA1CT-ND
  • TPS2051BDBVR - Texas Instruments | 296-21265-1-ND DigiKey Electronics
  • TPS2051BDBVR
  • Texas Instruments
  • IC PWR DIST SWITCH SNGL SOT23-5
  • Unit Price € 1.34000
  • 296-21265-1-ND
  • BLM18PG331SN1D - Murata Electronics | 490-5222-1-ND DigiKey Electronics
  • BLM18PG331SN1D
  • Murata Electronics
  • FERRITE BEAD 330 OHM 0603 1LN
  • Unit Price € 0.09000
  • 490-5222-1-ND
  • TBU-CA065-200-WH - Bourns Inc. | TBU-CA065-200-WHCT-ND DigiKey Electronics
  • TBU-CA065-200-WH
  • Bourns Inc.
  • SURGE SUPP TBU 200MA 650VIMP SMD
  • Unit Price € 1.49000
  • TBU-CA065-200-WHCT-ND
  • LTM8064EY#PBF - Linear Technology/Analog Devices | LTM8064EY#PBF-ND DigiKey Electronics
  • LTM8064EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 1.2-36V
  • Unit Price € 28.54000
  • LTM8064EY#PBF-ND
Additional Resources
Standard Package ? 1
Other Names FPF2700MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2700MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 19,800 - Immediate
  • Unit Price: € 1.03573
  • Digi-Reel® ? : FPF2700MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,362 - Immediate
  • Unit Price: Digi-Reel®

21:36:16 8/23/2019