Add To Favorites
FPF2701MPX Power Switch/Driver 1:1 N-Channel 2A 8-MLP (3x3)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.40000 € 2.40
10 2.15500 € 21.55
100 1.73270 € 173.27
500 1.42358 € 711.79
1,000 1.17955 € 1.179.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2701MPXCT-ND
Copy   FPF2701MPXCT-ND
Quantity Available 15,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2701MPX

Copy   FPF2701MPX
Description IC LOAD SWITCH 0.4-2A OCP 8MLP
Copy   IC LOAD SWITCH 0.4-2A OCP 8MLP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 8-MLP (3x3)

Copy   Power Switch/Driver 1:1 N-Channel 2A 8-MLP (3x3)
Documents & Media
Datasheets FPF2700-02
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series AccuPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.8V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 88mOhm
Input Type Non-Inverting
Features Power Good, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-MLP (3x3)
Base Part Number FPF2701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC803-29D3VC3-TR - Microchip Technology | 576-3803-1-ND DigiKey Electronics
  • MIC803-29D3VC3-TR
  • Microchip Technology
  • IC MPU SUPERVISOR SC70-3
  • Unit Price € 0.27000
  • 576-3803-1-ND
  • PRPC006SAAN-RC - Sullins Connector Solutions | S1011EC-06-ND DigiKey Electronics
  • PRPC006SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 6POS 2.54MM
  • Unit Price € 0.17000
  • S1011EC-06-ND
  • 0877583216 - Molex | WM18847-ND DigiKey Electronics
  • 0877583216
  • Molex
  • CONN HEADER VERT 32POS 2MM
  • Unit Price € 2.31000
  • WM18847-ND
  • LO L29K-J2L1-24-Z - OSRAM Opto Semiconductors Inc. | 475-1194-1-ND DigiKey Electronics
  • LO L29K-J2L1-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED ORANGE DIFFUSED 0603 SMD
  • Unit Price € 0.43000
  • 475-1194-1-ND
  • LI0402C221R-10 - Laird-Signal Integrity Products | 240-2554-1-ND DigiKey Electronics
  • LI0402C221R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 220 OHM 0402 1LN
  • Unit Price € 0.16000
  • 240-2554-1-ND
Additional Resources
Standard Package ? 1
Other Names FPF2701MPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2701MPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: € 1.06621
  • Digi-Reel® ? : FPF2701MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,313 - Immediate
  • Unit Price: Digi-Reel®

07:56:20 4/21/2019