EUR | USD
Favorite

Price & Procurement
5,578 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.62000 € 1.62
10 1.45900 € 14.59
25 1.37600 € 34.40
100 1.10070 € 110.07
250 0.96308 € 240.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV8674DS120R4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: € 0.99169
  • Tube  : NCV8674DS120GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
    3,800 - Factory Stock 
  • Unit Price: € 1.91000

NCV8674DS120R4G

Datasheet
Digi-Key Part Number NCV8674DS120R4GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8674DS120R4G
Copy  
Description IC REG LINEAR 12V 350MA D2PAK
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 350mA D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets NCV8674
Environmental Information Material Declaration NCV8674DS120R4G
Design Resources Development Tool Selector
HTML Datasheet NCV8674
EDA / CAD Models NCV8674DS120R4G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 350mA
Current - Output 350mA
Current - Quiescent (Iq) 42µA
PSRR 67dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number NCV8674
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8674DS50R4G

IC REG LINEAR 5V 350MA D2PAK-3

ON Semiconductor

€ 1.62000 Details

NCV8674DS120G

IC REG LINEAR 12V 350MA D2PAK

ON Semiconductor

€ 1.91000 Details

MOCD217M

OPTOISO 2.5KV 2CH TRANS 8SOIC

ON Semiconductor

€ 0.87000 Details

NAU7802SGI

IC ADC 24BIT SIGMA-DELTA 16SOP

Nuvoton Technology Corporation of America

€ 1.39000 Details

SN74LVC2G34DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

€ 0.31000 Details

1053131106

CONN HEADER R/A 6POS 2.5MM

Molex

€ 1.10000 Details
Additional Resources
Standard Package 1
Other Names NCV8674DS120R4GOSCT