Add To Favorites
20SVPF56MX 56µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.91000 € 0.91
10 0.72100 € 7.21
100 0.54050 € 54.05
500 0.40840 € 204.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16502CT-ND
Copy   P16502CT-ND
Quantity Available 5,236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20SVPF56MX

Copy   20SVPF56MX
Description CAP ALUM POLY 56UF 20% 20V SMD
Copy   CAP ALUM POLY 56UF 20% 20V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

56µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C

Copy   56µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 30mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 140mA @ 120Hz
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS54360DDAR - Texas Instruments | 296-37676-1-ND DigiKey Electronics
  • TPS54360DDAR
  • Texas Instruments
  • IC REG BCK SPLIT RAIL ADJ 8SOPWR
  • Unit Price € 4.47000
  • 296-37676-1-ND
  • TPS54560DDAR - Texas Instruments | 296-36527-1-ND DigiKey Electronics
  • TPS54560DDAR
  • Texas Instruments
  • IC REG BCK SPLIT RAIL ADJ 8SOPWR
  • Unit Price € 5.17000
  • 296-36527-1-ND
  • 69192-406HLF - Amphenol ICC (FCI) | 609-4711-ND DigiKey Electronics
  • 69192-406HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 6POS 2.54MM
  • Unit Price € 0.31000
  • 609-4711-ND
  • 875105445007 - Wurth Electronics Inc. | 732-6433-1-ND DigiKey Electronics
  • 875105445007
  • Wurth Electronics Inc.
  • CAP ALUM POLY 56UF 20% 20V SMD
  • Unit Price € 0.66000
  • 732-6433-1-ND
Additional Resources
Standard Package ? 1
Other Names P16502CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16502TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: € 0.32379
  • Digi-Reel® ? : P16502DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,236 - Immediate
  • Unit Price: Digi-Reel®

02:16:08 5/21/2019