EUR | USD
Favorite

Price & Procurement
2,788 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.32000 € 2.32
10 1.87900 € 18.79
50 1.64040 € 82.02
100 1.43530 € 143.53
500 1.09358 € 546.79
1,000 0.95688 € 956.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P123580TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.92270
  • Digi-Reel®  : P123580DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,788 - Immediate
  • Unit Price: Digi-Reel®

6TCF470MAH

Datasheet
Digi-Key Part Number P123580CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 6TCF470MAH
Copy  
Description CAP TANT POLY 470UF 6.3V 2917
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

470µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 10mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets TC Series Datasheet
Environmental Information RoHS3 TC Series
Featured Product Wearables Technology Components
Mfg CAD Models D4.stp
HTML Datasheet TC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code D4
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

T520A106M010ATE080

CAP TANT POLY 10UF 10V 1206

KEMET

€ 0.59000 Details

T545W477M006ATE035

CAP TANT POLY 470UF 6.3V 2917

KEMET

€ 2.04000 Details

F380J106MSA

CAP TANT POLY 10UF 6.3V 0805

AVX Corporation

€ 0.52000 Details

6TPE150MAZB

CAP TANT POLY 150UF 6.3V 1411

Panasonic Electronic Components

€ 1.01000 Details

T520B337M006ATE040

CAP TANT POLY 330UF 6.3V 1411

KEMET

€ 1.11000 Details

6TPE220MAPB

CAP TANT POLY 220UF 6.3V 1411

Panasonic Electronic Components

€ 1.34000 Details
Additional Resources
Standard Package 1
Other Names P123580CT